- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696394-2
696394-2
TE Connectivity / AMP Brand
TERM, WIRE PIN, PIDG, 16-14, T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERM, WIRE PIN, PIDG, 16-14, T&R
Product Highlights:
- Wire Pin
- Insulation Support
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Not For Use With Double Wire
- Length = 20.39 mm
Search Keywords: 6963942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696394-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Wire Size:17 – 13 AWG, 1974 – 5131 CMA, 1 – 2.5 mm²
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$2.628
2,000
$1.391
3,000
$0.979
4,000 +
$0.960
Click for Quote
Log in
to unlock special pricing