- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 696362-1
TE Connectivity / AMP Brand
696362-1
Quick Disconnect Terminal 18-22AWG M 23.14mm Tin Loose Piece
View Datasheet Ask the Datasheet Accessories
- Tab
- Tab Type = Wire Crimp
- Insulated
- Connection Type = Single
- Tab Fit = 6.35 x 0.81 mm
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 696362-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
-
- Item discontinued