- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-963449-1
TE Connectivity / AMP Brand
6-963449-1
JUN-POW-TIM HOUSING ASSY 29POS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
JUN-POW-TIM HOUSING ASSY 29POS
Product Highlights:
- Connector
- Housing
- Housing Gender = Receptacle
- Not Preloaded
- Contact Gender = Receptacle
Search Keywords: 69634491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-963449-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:29
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 6-963449-1 RoHS compliant?
Yes, 6-963449-1 is RoHS compliant.
What is the lead time for 6-963449-1?
The standard lead time for 6-963449-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$26.54
25
$26.48
50
$26.41
100
$26.34
126
$26.28
252
$13.91
378
$9.79
504 +
$9.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT