- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696273-2
696273-2
TE Connectivity / AMP Brand
TERM, WIRE PIN, PIDG, 22-16, T&R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERM, WIRE PIN, PIDG, 22-16, T&R
Search Keywords: 6962732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696273-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:PIDG Wire Pin
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:Red
-
Operating Temperature:105(Max) °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$2.163
2,500
$1.145
3,750
$0.806
5,000 +
$0.790
Click for Quote
Log in
to unlock special pricing