- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696153-2
TE Connectivity / AMP Brand
696153-2
TERM, WIRE PIN, PIDG, 22-16, T&R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TERM, WIRE PIN, PIDG, 22-16, T&R
Search Keywords: 6961532
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696153-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Wire Size:22 – 16 AWG, .25 – 1.6 mm²
Tools/3D Models
+
Frequently Asked Questions
Is 696153-2 RoHS compliant?
Yes, 696153-2 is RoHS compliant.
What is the lead time for 696153-2?
The standard lead time for 696153-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
15 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
3,750
$2.346
7,500
$1.238
11,250
$0.852
15,000 +
$0.834
Click for Quote
Log in
to unlock special pricing