- Home ›
- All Products›
- 696134-2
TE Connectivity / AMP Brand
696134-2
PIDG 20-16HD R 5/16 TAPE
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
PIDG 20-16HD R 5/16 TAPE
Search Keywords: 6961342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696134-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Stripe Color:Blue
-
Tongue Thickness:1.07 mm
-
Sealable:No
-
Packaging Quantity:4000
-
Terminal Orientation:Straight
-
Number of Holes:1
-
Insulation Sleeve Color:Blue
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Size:5/16 , M8
-
Stud Diameter:.328 in, 8.33 mm
-
Wire Size:20 – 16 AWG, 992 – 2800 CMA, .5 – 1.4 mm²
-
Operating Temperature Range:105 °C, 221 °F
-
Packaging Method:Tape & Reel
-
Terminal Features:Heavy Duty
-
Product Length:.953 in, 24.2 mm
-
Voltage Rating:300 V
Tools/3D Models
+
Frequently Asked Questions
Is 696134-2 RoHS compliant?
Yes, 696134-2 is RoHS compliant.
What is the lead time for 696134-2?
The standard lead time for 696134-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
30 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
3,000
$1.310
6,000
$0.691
9,000
$0.487
12,000 +
$0.477
Click for Quote
Log in
to unlock special pricing