- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 696123-1
696123-1
TE Connectivity / AMP Brand
TERM,AMPOWER 4/0 5/8 90 NIPL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TERM,AMPOWER 4/0 5/8 90 NIPL
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 4/0 AWG [100-125²]
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Standard
- Stud Size = 5/8 [M16]
Search Keywords: 6961231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696123-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:16 mm
-
Wire Size:(4/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
42 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
63
$56.67
125
$30.24
188
$21.22
250 +
$20.80
Click for Quote
Log in
to unlock special pricing