- Home ›
- All Products›
- 696047-1
696047-1
TE Connectivity / AMP Brand
TERMINAL PG 12-10, 8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TERMINAL PG 12-10, 8
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PLASTI-GRIP
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: 6960471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:696047-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2500 -
Packaging Method:Tape Mounted
-
Stripe Color:Red
-
Terminal Orientation:Straight
-
Packaging Quantity:5000
-
Insulation Sleeve Color:Red
-
Sealable:No
-
Number of Holes:1
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Barrel Type:Closed
-
Stud Diameter:.171 in, 4.34 mm
-
Tongue Thickness:.04 in, 1.02 mm
-
Stud Size:#8 , M4
-
Wire Size:12 – 10 AWG, 5180 – 13100 CMA, 3.3 – 5.2 mm²
-
Operating Temperature Range:90 °C, 194 °F
-
Voltage Rating:600 V
-
Product Length:1.062 in, 26.98 mm
-
Product Weight:.269 g
-
Terminal Features:Heavy Duty
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
42 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
500
$0.5900
1,000
$0.5636
2,500
$0.5318
5,000
$0.5173
7,500
$0.5035
10,000
$0.4888
15,000
$0.4824
25,000 +
$0.4406
Click for Quote
Log in
to unlock special pricing