Available Replacements
Older Equivalent
1-928918-1 1-928918-1 TE Connectivity / AMP Brand MQS Stiftkontakt MQS PIN CONTACT
1-928918-1

TE Connectivity / AMP Brand

In Stock: 143,000

Minimum Order: 13,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-928918-1

Automotive Terminal - Tab - Mating Tab Width .63 mm (.025 in) - 24 to 22 AWG (.2 to .35 mm²) Wire Size - Tin Finish - Crimp Te ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Automotive Terminal - Tab - Mating Tab Width .63 mm (.025 in) - 24 to 22 AWG (.2 to .35 mm²) Wire Size - Tin Finish - Crimp Termination.
Search Keywords: 69289181
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-928918-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13000
  • Contact Type:
    Power3468
  • Gender:
    F3470
  • Contact Size:
    N/A
  • Wire Size:
    22 AWG
  • Contact Material:
    Copper3465
  • Contact Plating:
    Tin3466
  • Maximum Current Rating:
    7.5 A
  • Termination Method:
    Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Changes +
Frequently Asked Questions
What replaces 6-928918-1?
The recommended replacement for 6-928918-1 is 1-928918-1 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-928918-1 RoHS compliant?
Yes, 6-928918-1 is RoHS compliant.
What is the lead time for 6-928918-1?
The standard lead time for 6-928918-1 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,955
Can Ship immediately
On Order:
39,000   can ship 12/9/26
Minimum Order Quantity:
2500
18 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.0902
5,000
$0.0867
7,500
$0.0859
13,000
$0.0857
26,000
$0.0834
52,000
$0.0829
104,000
$0.0827
156,000 +
$0.0825
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!