- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-928247-2
6-928247-2
TE Connectivity / AMP Brand
2P ST-TIMER GEH
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
2P ST-TIMER GEH
Product Highlights:
- Receptacle
- Number of Positions = 2
- Termination Style = Crimp
- Color = Natural
- Lock Style = Exterior
Search Keywords: 69282472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-928247-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,211
Can Ship immediately
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
350
$0.4646
2,500
$0.4634
5,000
$0.4623
7,500
$0.4611
15,000
$0.2441
22,500
$0.1718
30,000 +
$0.1683
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT