- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-927742-6
6-927742-6
TE Connectivity / AMP Brand
6 POS FASTIN/ON HOUSING PANEL MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6 POS FASTIN/ON HOUSING PANEL MOUNT
Search Keywords: 69277426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-927742-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-25 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7200
Order Increment:
200
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
7,200
$2.611
14,400
$1.333
21,600
$0.908
28,800 +
$0.890
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments