- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 69216
HYP8/10 SOLIS 8AWG DIE SET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HYP8/10 SOLIS 8AWG DIE SET
Search Keywords: 69216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:69216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467920090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Europa Terminal Blocks
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:8 mm
-
Number of Circuits:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30/Contact A
-
Wire Size:12-26 AWG
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$1,083.78
2
$1,081.07
3
$1,078.36
4
$1,075.67
5 +
$1,072.98
Click for Quote
Log in
to unlock special pricing