- Home ›
- All Products›
- Tools & Supplies ›
- Connector Tooling ›
- Connector Crimp Tooling ›
- 69212-1
TE Connectivity / AMP Brand
69212-1
Tool Die Set - Hydraulic For Splices and Terminals - 6 AWG (13 to 15 mm2) - Compatible Tools: 1752868-1, 69099.
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Tool Die Set - Hydraulic For Splices and Terminals - 6 AWG (13 to 15 mm2) - Compatible Tools: 1752868-1, 69099.
Search Keywords: 692121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:69212-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8467920090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 69212-1 RoHS compliant?
No, 69212-1 is not RoHS compliant.
What is the lead time for 69212-1?
The standard lead time for 69212-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
2
$9,989.87
3
$6,803.14
4
$5,209.77
5 +
$5,105.58
Click for Quote
Log in
to unlock special pricing