- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 69134-2
69134-2
TE Connectivity / AMP Brand
HYP8 AMPOWER 4AWG DIE SET
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HYP8 AMPOWER 4AWG DIE SET
Search Keywords: 691342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:69134-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8467920090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Specification Type:MIL Spec , TE Product Specification (114-)
-
Crimp Form-Wire Barrel Type:Closed Barrel - Confined Crescent
-
Certification:Yes – Certificate Included
-
Tool Type:Die Assembly
-
Tool Grade:Premium Crimp Tooling
-
Power Type:Battery , Hydraulic , Manual
-
Die Sets Type:Removable/Interchangeable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2
$2,775.60
3
$1,953.20
4
$1,511.16
5 +
$1,480.94
Click for Quote
Log in
to unlock special pricing