- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 69120-2
69120-2
TE Connectivity / AMP Brand
HYP8 220V HEAVY DUTY ELECTRIC PUMP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HYP8 220V HEAVY DUTY ELECTRIC PUMP
Search Keywords: 691202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:69120-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8413600030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tool Type:Base Power Unit (No Crimp Tooling)
-
Power Type:Hydraulic (8,200 psi, 220v)
-
Certification:Cannot be Certified
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$13,267.93
3
$13,234.77
5 +
$13,201.68
Click for Quote
Log in
to unlock special pricing