- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-87961-4
6-87961-4
TE Connectivity / AMP Brand
130 MODII HORZ DR CE 100CL/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
130 MODII HORZ DR CE 100CL/115
Search Keywords: 6879614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-87961-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:130
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Manufacturer Stock:
30
can ship
MOQ for out of Stock Qty:
8
44 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1
$1,547.10
5
$1,543.22
8
$1,539.36
15
$838.65
23
$558.46
30 +
$547.29
Click for Quote
Log in
to unlock special pricing