- Home ›
- All Products›
- 6-87589-4
6-87589-4
TE Connectivity / AMP Brand
36 MODII HDR DRST SHRD .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
36 MODII HDR DRST SHRD .100CL
Search Keywords: 6875894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-87589-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Contact Underplating Material:Nickel
-
Mating Retention Type:Detent Window
-
Insulation Resistance:5000 MΩ
-
Number of Rows:2
-
PCB Mount Retention:Without
-
Connector Contact Load Condition:Fully Loaded
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Housing Material:Nylon-GF
-
Mating Retention:With
-
Housing Temperature Rating:Standard
-
PCB Contact Termination Area Plating Material:Tin
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Current Rating (Max):3 A
-
PCB Mount Orientation:Vertical
-
UL Flammability Rating:UL 94V-0
-
Connector System:Board-to-Board
-
Board-to-Board Configuration:Parallel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector Profile:Standard
-
Mating Square Post Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Contact Mating Area Plating Material Thickness:100 – 200 µin, 2.54 – 5.08 µm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Base Material:Phosphor Bronze
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
Contact Mating Area Plating Material:Tin
-
Mating Alignment Type:Polarization
-
Contact Shape & Form:Square
-
Number of Positions:36
-
Packaging Quantity:96
-
Approved Standards:CSA LR7189 , UL E28476
-
PCB Mount Alignment:Without
-
Packaging Type:Tray
-
Header Type:Fully Shrouded
-
Agency/Standard:CSA
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
648
21 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
648
$11.55
1,296
$6.10
1,944
$4.19
2,592 +
$4.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments