Available Replacements
Non-RoHS Equivalent
1-87523-8 1-87523-8 TE Connectivity / AMP Brand
1-87523-8

TE Connectivity / AMP Brand

In Stock: 40,088

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-87523-8

MOD IV RECP PLTD 30 DPLX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MOD IV RECP PLTD 30 DPLX
Product Highlights:
  • Receptacle Contact
  • Wire Termination Type = Crimp
  • Terminate To Wire
  • Wire Insulation Diameter = 1.75 mm
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 6875238
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-87523-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    20-24 AWG
  • Contact Material:
    Copper-Tin-Phosphor Bronze
  • Contact Plating:
    Tin over Nickel
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-87523-8 RoHS compliant?
Yes, 6-87523-8 is RoHS compliant.
What is the lead time for 6-87523-8?
The standard lead time for 6-87523-8 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,467
Can Ship immediately
On Order:
62,500   can ship 10/7/26
Minimum Order Quantity:
2500
45 Weeks can ship 8/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1984
5,000
$0.1938
7,500
$0.1910
12,500
$0.1876
25,000
$0.1829
50,000
$0.1782
100,000 +
$0.1593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!