- Home ›
- All Products›
- 687390-5
687390-5
TE Connectivity / AMP Brand
M HBEAPR140T140OK
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
M HBEAPR140T140OK
Search Keywords: 6873905
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:687390-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8462290050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Applicator & Product Style:Tab-Lok
-
Alignment Aids:Alignment Gauge , Camera
-
Terminator Type:30 mm (1.12") Stroke Terminator , 40 mm (1.62") Stroke Terminator
-
Service Options:Capability Study , Crimped Samples , Cross Section - Photograph
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$15,011.20
3
$14,973.67
5 +
$14,936.24
Click for Quote
Log in
to unlock special pricing