- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 6-87022-6
6-87022-6
TE Connectivity / AMP Brand
MOD II POST PLTD 15 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD 15 AU
Product Highlights:
- Contact Type = Square Post
- Length = 11.10 mm
- Phosphor Bronze Contact Material
- Gold (15) over Nickel Contact Mating Area Plating
- Reel
Search Keywords: 6870226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-87022-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Solder
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
20,000
$1.669
40,000
$0.853
60,000
$0.580
80,000 +
$0.569
Click for Quote
Log in
to unlock special pricing