- Home ›
- All Products›
- 6-846950-8
6-846950-8
TE Connectivity / AMP Brand
LGH DBL MLD END LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
LGH DBL MLD END LEAD
Product Highlights:
- Lead Assembly
- 50 kVDC Operating Voltage
- Lead Assembly Type = Double-End
- Assembly Length = 508.00 mm
- Preloaded
Search Keywords: 68469508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-846950-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544606000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Contact Protection:Without
-
Sealable:No
-
Packaging Method:Package
-
Contact Type:Socket
-
Operating Voltage:50000 VDC
-
Wire Size:22 AWG
-
Positive Stop Ferrule:With
-
Shielded:Yes
-
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Connector Product Type:Lead Assembly
-
Connector System:Wire-to-Wire
-
Packaging Quantity:1
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:20 in, 508 mm
-
Connector & Contact Terminates To:Wire & Cable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$2,949.07
10
$1,506.24
15
$1,025.30
20 +
$1,004.80
Click for Quote
Log in
to unlock special pricing