- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Crimped Jumper Leads ›
- 6-837655-8
TE Connectivity / AMP Brand
6-837655-8
Cable Assembly - LGH-1 Plug to Cable (Round) - 20 kV - 16 AWG - 0.88" (22.35mm) Barrel Depth - 6.59' (2.01m) Length - Red Cap ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-837655-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Cable Length:2 m
-
Cable Type:Lead
-
Connector Type:LGH