- Home ›
- All Products›
- 6828129-2
6828129-2
TE Connectivity / AMP Brand
CO KIT, LC, MM, DUP TIGHT BULK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CO KIT, LC, MM, DUP TIGHT BULK
Product Highlights:
- Multimode
- Fiber Optic Connector Type = Duplex
- Cable Type = Tight Jacket 1.6-2.0mm
- LC Connector Kit
- Bulk
Search Keywords: 68281292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6828129-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Endface Geometry:PC
-
LC Connector Outside Cable Diameter:1.6 – 2 mm
-
Connector Color:Beige
-
LC Connector Packaging Method:Bulk
-
Boot Type:Bend Limiting
-
LC Connector Style:Duplex
-
Pre-Polished:No
-
LC Connector Fiber Diameter:125 µm
-
Boot Color:Beige
-
Product Type:Connector
-
Connector Type:LC
-
SECURE:No
-
Housing Color:Beige
-
LC Connector Mode:Multimode
-
Epoxyless:No
-
LC Connector Cable Type:Tight Jacket
-
Boot Length:1.2 in, 30.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
13 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
100
$56.66
200
$29.91
300
$20.57
400 +
$20.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments