- Home ›
- All Products›
- 6828095-2
6828095-2
TE Connectivity / AMP Brand
CO KIT, LC, SM, SIM TIGHT BULK
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
CO KIT, LC, SM, SIM TIGHT BULK
Product Highlights:
- Singlemode
- Fiber Optic Connector Type = Simplex
- Cable Type = Tight Jacket 1.6-2.0mm
- LC Connector Kit
- Packaging Method = Bulk
Search Keywords: 68280952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6828095-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
LC Connector Fiber Diameter:125 µm
-
Housing Color:Blue
-
Boot Type:Bend Limiting
-
Endface Geometry:PC
-
Connector Type:LC
-
Boot Color:Blue
-
Pre-Polished:No
-
SECURE:No
-
LC Connector Mode:Singlemode
-
Epoxyless:No
-
LC Connector Outside Cable Diameter:1.6 – 2 mm
-
LC Connector Packaging Method:Bulk
-
Product Type:Connector
-
Connector Color:Blue
-
LC Connector Style:Simplex
-
LC Connector Cable Type:Tight Jacket
-
Boot Length:1.2 in, 30.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
2 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
50
$49.33
100
$26.12
150
$18.38
200 +
$18.01
Click for Quote
Log in
to unlock special pricing