- Home ›
- All Products›
- 68086
HYP8 COPALUM IP 4AWG DIE SET
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HYP8 COPALUM IP 4AWG DIE SET
Search Keywords: 68086
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:68086
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467920090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Die Sets Type:Removable/Interchangeable
-
Tool Grade:Premium Crimp Tooling
-
Crimp Form-Wire Barrel Type:Closed Barrel - Other
-
Tooling Type:Die Assembly
-
Specification Type:MIL Spec , TE Product Specification (114-)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$6,503.98
3
$5,315.76
5 +
$5,003.07
Click for Quote
Log in
to unlock special pricing