- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 6-786863-7
TE Connectivity / AMP Brand
6-786863-7
68 50SR PANEL MOUNT RCPT, ROHS
View Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Certificate of Compliance
Description
+
68 50SR PANEL MOUNT RCPT, ROHS
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 68
- Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
- Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 67868637
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-786863-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:RCP
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:68
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 6-786863-7 RoHS compliant?
Yes, 6-786863-7 is RoHS compliant.
What is the lead time for 6-786863-7?
The standard lead time for 6-786863-7 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
8
17 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
72
$60.40
144
$31.97
216
$22.50
288 +
$22.05
Click for Quote
Log in
to unlock special pricing