Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-786862-5

Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Kit

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
KIT Packaging
Certificate of Compliance
Description +
Conn SCSI RCP 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Kit
Search Keywords: 67868625
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-786862-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: SCSI3767
Body Orientation: Right Angle3748
Mounting: Cable Mount3758
Gender: RCP3752
Termination Method: IDT3766
Pitch: 1.27 mm
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-786862-5 RoHS compliant?
Yes, 6-786862-5 is RoHS compliant.
What is the lead time for 6-786862-5?
The standard lead time for 6-786862-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 174
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
14 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$59.14
30
$59.00
50
$58.85
90
$58.71
180
$30.99
270
$21.30
360 +
$20.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!