- Home ›
- All Products›
- 678004-2
678004-2
TE Connectivity / AMP Brand
14P AMP-LATCH UNIV HDR ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
14P AMP-LATCH UNIV HDR ASSY
Search Keywords: 6780042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:678004-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Contact Current Rating (Max):1 A
-
Mating Retention Type:Latches
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Connector Profile:Standard
-
Mating Retention:With
-
Connector & Housing Type:Plug to Plug Relay Header
-
Connector Mounting Type:Board Mount
-
PCB Mount Retention:Without
-
Number of Rows:2
-
Number of Positions:14
-
Mating Alignment Type:Polarization, Keyed, Guide Post
-
PCB Mount Orientation:Vertical
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
Order Increment:
42
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
126
$3.80
252
$2.85
378
$2.66
504 +
$2.61
Click for Quote
Log in
to unlock special pricing