- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6766634-1
6766634-1
TE Connectivity / AMP Brand
Heavy Duty Power Connectors CONN,PIN,LWR DRAWER
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connectors CONN,PIN,LWR DRAWER
Search Keywords: 67666341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6766634-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
12
$80.92
23
$51.96
34
$41.74
45 +
$40.91
Click for Quote
Log in
to unlock special pricing