Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6766615-1

293-0091-01100=HSG ASSY W/CLIPS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
293-0091-01100=HSG ASSY W/CLIPS
Search Keywords: 67666151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6766615-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 4/20
Maximum Current Rating: 75 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6766615-1 RoHS compliant?
Yes, 6766615-1 is RoHS compliant.
What is the lead time for 6766615-1?
The standard lead time for 6766615-1 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
On Order:
32   can ship 12/14/26
40 Weeks can ship 8/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.62
5
$29.09
8
$28.80
16
$26.93
24
$26.08
32 +
$25.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!