- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6766301-1
6766301-1
TE Connectivity / AMP Brand
CONNECTOR, SOCKET, STRAIGHT, SOLDER,FLA
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONNECTOR, SOCKET, STRAIGHT, SOLDER,FLA
Search Keywords: 67663011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6766301-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:4Power/6Signal
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
23
$45.08
45
$28.36
68
$22.29
90 +
$21.84
Click for Quote
Log in
to unlock special pricing