- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 6766002-1
6766002-1
TE Connectivity / AMP Brand
Conn Power PL 2Power POS Press Fit ST Thru-Hole 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Power PL 2Power POS Press Fit ST Thru-Hole 2 Terminal 1 Port
Search Keywords: 67660021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6766002-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:2Power
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:35/Contact A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$7.30
45
$7.18
90
$7.04
200
$6.91
500 +
$6.36
Click for Quote
Log in
to unlock special pricing