- Home ›
- All Products›
- 6-765269-8
6-765269-8
TE Connectivity / AMP Brand
SEP. PLUG TO PLUG - 43.5 IN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SEP. PLUG TO PLUG - 43.5 IN
Search Keywords: 67652698
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-765269-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-67 – 221 °C, -55 – 105 °F
-
Cable Assembly Length:3.6 ft, 1.1 m
-
Housing Material:PBT
-
Connector Color (End B):Black
-
Connector Type (End A):AMPOWER Plug
-
Cable Assembly Type:AMPOWER
-
Connector Type (End B):AMPOWER Plug
-
Cable Color:Blue
-
Connector Color (End A):Black
-
Mating Alignment Type:Keyed
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
7
$2,945.41
13
$1,620.10
19
$1,131.82
25 +
$1,109.19
Click for Quote
Log in
to unlock special pricing