Available Replacements
Posible reemplazo
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-747841-8

15P RA MSFL 318 PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TRAY Packaging
Certificate of Compliance
Description +
15P RA MSFL 318 PLUG
Search Keywords: 67478418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-747841-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 104
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: 2
Number of Contacts: 15
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 6-747841-8?
The recommended replacement for 6-747841-8 is 747841-6 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 6-747841-8 RoHS compliant?
No, 6-747841-8 is not RoHS compliant.
What is the lead time for 6-747841-8?
The standard lead time for 6-747841-8 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$5.84
50
$4.75
104
$4.53
312
$4.34
520
$4.16
1,040
$3.24
2,600
$2.76
5,096 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!