Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-745288-1

20 DF SKT CONTACT DUPLEX/LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
20 DF SKT CONTACT DUPLEX/LP
Search Keywords: 67452881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-745288-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Signal
Gender: SKT
Contact Size: 20
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-745288-1 RoHS compliant?
Yes, 6-745288-1 is RoHS compliant.
What is the lead time for 6-745288-1?
The standard lead time for 6-745288-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately Buy all 190 in-stock or the regular minimum order quantity of 1000
Manufacturer Stock:
36,680 can ship
Stock lot only:
190
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2231
1,000
$0.2028
3,000
$0.1991
5,000
$0.1974
8,000
$0.1959
10,000
$0.1951
25,000
$0.1795
50,000
$0.1774
100,000 +
$0.1767
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!