Available Replacements
ROHs 등가
2-66741-1 2-66741-1 TE Connectivity / AMP Brand
2-66741-1

TE Connectivity / AMP Brand

In Stock: 1,344

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66741-8

TYPE XII FEMALE CONT (L.P.)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
TYPE XII FEMALE CONT (L.P.)
Product Highlights:
  • Socket
  • Tin-Lead Contact Mating Area Plating
  • Wire Range = 5.00-6.00² [10] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Material
Search Keywords: 667418
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66741-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Power
Gender: SKT
Contact Size: 16
Wire Size: 10 AWG
Contact Material: Copper
Contact Plating: Tin-Lead Alloy Over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66741-8 RoHS compliant?
No, 66741-8 is not RoHS compliant.
What is the lead time for 66741-8?
The standard lead time for 66741-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.61
25
$11.36
50
$11.14
100
$11.03
300
$10.70
500
$10.60
1,000 +
$8.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!