- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66741-6
TE Connectivity / AMP Brand
66741-6
TYPE XII FEMALE CONT (L.P.)
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TYPE XII FEMALE CONT (L.P.)
Product Highlights:
- Socket
- Gold (30) over Nickel (30) Contact Mating Area Plating
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Material
Search Keywords: 667416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66741-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:10 AWG
-
Contact Material:Copper
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 66741-6 RoHS compliant?
Yes, 66741-6 is RoHS compliant.
What is the lead time for 66741-6?
The standard lead time for 66741-6 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,930
can ship 1/18/27
27 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$29.01
5
$15.96
10
$15.78
25
$15.47
50
$15.16
100
$15.01
300 +
$14.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT