Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66741-5

TYPE XII FEMALE CONT (STRIP)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TYPE XII FEMALE CONT (STRIP)
Product Highlights:
  • Socket
  • Gold (30) over Nickel (30) Contact Mating Area Plating Material
  • Wire Range = 5.00-6.00² [10] mm [AWG]
  • Insulation Diameter = 4.83 - 5.59 mm
  • Copper Contact Base Material
Search Keywords: 667415
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66741-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Stamped Power
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    10 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66741-5 RoHS compliant?
Yes, 66741-5 is RoHS compliant.
What is the lead time for 66741-5?
The standard lead time for 66741-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
9,165   can ship 10/26/26
1,500   can ship 1/6/27
Minimum Order Quantity:
50
25 Weeks can ship 3/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$8.80
100
$8.53
250
$8.18
500
$8.10
1,500
$8.02
3,000 +
$8.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!