- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66741-2
TE Connectivity / AMP Brand
66741-2
Socket Contact Silver Crimp 10 AWG Power, Stamped
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Silver Contact Mating Area Plating
- Wire Range = 5.00-8.00² [10-8] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66741-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:10 AWG
-
Contact Material:Copper
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp