- Home ›
- All Products›
- 66741-1
66741-1
TE Connectivity / AMP Brand
TYPE XII FEMALE CONT (STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TYPE XII FEMALE CONT (STRIP
Product Highlights:
- Socket
- Silver Contact Mating Area Plating
- Wire Range = 5.00-6.00² [10] mm [AWG]
- Insulation Diameter = 4.83 - 5.59 mm
- Copper Contact Material
Search Keywords: 667411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66741-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1500 -
Wire Insulation Support:With
-
Contact Base Material:Copper
-
Contact Mating Area Plating Material:Silver
-
Contact Underplating Material:Copper
-
Contact Orientation:Right Angle
-
Wire Contact Termination Area Plating Material Finish:Bright
-
Contact Type:Socket
-
Contact Current Rating (Max):35 A
-
Packaging Quantity:1500
-
Termination Method to Wire & Cable:Crimp
-
Power Contact Type:Contact
-
Packaging Method:Reel
-
Wire Contact Termination Area Plating Material:Silver
-
Circuit Application:Power
-
Contact Mating Area Plating Material Thickness:100 µin, 2.54 µm
-
Mating Tab Width:.23 in, 5.84 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mating Tab Thickness:.105 in, 2.67 mm
-
Wire Size:10 AWG, 5 – 6 mm²
-
Wire Contact Termination Area Plating Thickness:100 µin, 2.54 µm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
750
$17.67
1,500
$9.03
2,250
$6.14
3,000 +
$6.02
Click for Quote
Log in
to unlock special pricing