- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66740-9
TE Connectivity / AMP Brand
66740-9
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Silver Plated Contacts.
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Silver Contact Mating Area Plating Material
- Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
- Insulation Diameter = 3.43 - 4.06 mm
- Copper Contact Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 66740-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |
| Contact Type: | Stamped Power |
| Gender: | SKT |
| Contact Size: | 16 |
| Wire Size: | 12-16 AWG |
| Contact Material: | Copper |
| Contact Plating: | Silver |
| Termination Method: | Crimp |