Available Replacements
Equivalente ROHs
2-66740-1 2-66740-1 TE Connectivity / AMP Brand
2-66740-1

TE Connectivity / AMP Brand

In Stock: 15,146

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66740-8

Contact - Multimate - Type XII Series - Socket - Crimp - 12- 16 AWG - Tin Plated Contacts.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Contact - Multimate - Type XII Series - Socket - Crimp - 12- 16 AWG - Tin Plated Contacts.
Product Highlights:
  • Socket
  • Tin-Lead Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 667408
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66740-8
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Stamped Power
Gender: SKT
Contact Size: 16
Wire Size: 12-16 AWG
Contact Material: Copper
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66740-8 RoHS compliant?
No, 66740-8 is not RoHS compliant.
What is the lead time for 66740-8?
The standard lead time for 66740-8 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,164
Can Ship immediately
On Order:
5,000   can ship 2/1/27
Minimum Order Quantity:
5
25 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.54
25
$6.83
50
$6.34
100
$5.50
300
$5.42
500
$5.41
1,000 +
$5.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!