Available Replacements
Equivalente ROHs
1-66740-9 1-66740-9 TE Connectivity / AMP Brand
1-66740-9

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66740-7

TYPE XII FEMALE CONT (STRIP)

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
TYPE XII FEMALE CONT (STRIP)
Product Highlights:
  • Socket
  • Tin-Lead Contact Mating Area Plating
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 667407
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66740-7
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1500
Contact Type: Signal
Gender: SKT
Contact Size: 16
Wire Size: 12-16 AWG
Contact Material: Copper
Contact Plating: Tin-Lead over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66740-7 RoHS compliant?
No, 66740-7 is not RoHS compliant.
What is the lead time for 66740-7?
The standard lead time for 66740-7 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
74   can ship 12/2/26
1,500   can ship 3/15/27
Minimum Order Quantity:
50
27 Weeks can ship 5/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.18
100
$6.06
250
$6.00
500
$5.94
1,500
$5.86
3,000 +
$5.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!