Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66740-5

TYPE XII FEMALE CONT (STRIP)

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TYPE XII FEMALE CONT (STRIP)
Product Highlights:
  • Socket
  • Gold (30) Contact Mating Area Plating Material
  • Wire Range = 1.25-1.40² [16] mm [AWG], 2.00-3.00² [14-12] mm [AWG]
  • Insulation Diameter = 3.43 - 4.06 mm
  • Copper Contact Material
Search Keywords: 667405
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    66740-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    16
  • Wire Size:
    12-16 AWG
  • Contact Material:
    Copper
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66740-5 RoHS compliant?
Yes, 66740-5 is RoHS compliant.
What is the lead time for 66740-5?
The standard lead time for 66740-5 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,610
Can Ship immediately
On Order:
10,500   can ship 10/29/26
Minimum Order Quantity:
25
25 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$12.79
50
$12.54
100
$12.41
250
$12.29
500
$12.17
1,500
$12.02
3,000 +
$11.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!