- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66728-5
66728-5
TE Connectivity / AMP Brand
CIRC DIN PIN CONTACT,LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CIRC DIN PIN CONTACT,LP
Product Highlights:
- Contact
- Packaging Method = Loose Piece
- Contact Gender = Pin
- Wire Range = 0.08-0.40² [28-22] mm [AWG]
Search Keywords: 667285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66728-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,208
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
11 Weeks
can ship
7/23/26