- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66683-7
66683-7
TE Connectivity / AMP Brand
Contact SKT Crimp ST Cable Mount Strip
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Socket
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.52 mm
Search Keywords: 666837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66683-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Contact Type:Stamped Signal
-
Gender:SKT
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,400
Ships today, if you order in
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.4150
5,000
$0.1265
10,000
$0.0887
50,000 +
$0.0663
Click for Quote
Log in
to unlock special pricing