Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66683-4

D Sub Contact - AMPLIMITE HDP-20 Series CPC Connectors - Socket - Phosphor Bronze.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
D Sub Contact - AMPLIMITE HDP-20 Series CPC Connectors - Socket - Phosphor Bronze.
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.52 mm
Search Keywords: 666834
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66683-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 20
Wire Size: 24-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66683-4 RoHS compliant?
Yes, 66683-4 is RoHS compliant.
What is the lead time for 66683-4?
The standard lead time for 66683-4 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 139,740
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
10000
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.3598
2,500
$0.2927
5,000
$0.2868
7,500
$0.2861
10,000
$0.2820
20,000
$0.2624
30,000
$0.2617
40,000 +
$0.2248
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!