Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66683-2

20 DF SCKT CONT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20 DF SCKT CONT
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Socket
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 666832
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66683-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Stamped Signal
Gender: SKT
Contact Size: 20
Wire Size: 24-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66683-2 RoHS compliant?
Yes, 66683-2 is RoHS compliant.
What is the lead time for 66683-2?
The standard lead time for 66683-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
48,000   can ship 12/14/26
48,000   can ship 4/14/27
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
12000
21 Weeks can ship 3/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.7079
2,500
$0.7061
5,000
$0.7043
7,500
$0.7026
12,000
$0.7008
24,000
$0.3699
36,000
$0.2544
48,000 +
$0.2493
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!