- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 66682-9
66682-9
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Strip
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Strip
Product Highlights:
- Contact
- Product Series = HDP-20 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.52 mm
Search Keywords: 666829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:66682-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:20
-
Wire Size:24-28 AWG
-
Contact Material:Brass
-
Contact Plating:Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.