Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

66682-2

20 DF PIN PLATED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
20 DF PIN PLATED
Product Highlights:
  • Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Pin
  • Wire Termination Type = Crimp
  • Wire Insulation Diameter = 1.27 - 1.52 mm
Search Keywords: 666822
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 66682-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Contact Type: Stamped Signal
Gender: Pin
Contact Size: 20
Wire Size: 24-28 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 66682-2 RoHS compliant?
Yes, 66682-2 is RoHS compliant.
What is the lead time for 66682-2?
The standard lead time for 66682-2 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,005
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
12000
22 Weeks can ship 4/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5730
2,500
$0.5209
5,000
$0.5196
7,500
$0.5183
12,000
$0.5170
24,000
$0.2729
36,000
$0.1877
48,000 +
$0.1839
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!